Parallel - Fundamental Quartz Crystal, 16MHz Nom,
Raltron R2016-16.000-12-1020-TR technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.