Through-hole quartz crystal operating from -40°C to 85°C. This frequency control component offers reliable timing solutions.
Raltron R2016-32.000-8-F-1010-EXT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.