Parallel - Fundamental Quartz Crystal, 16MHz Nom,
Raltron RH100-16.000-9-1010-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.