Parallel - Fundamental Quartz Crystal, 20MHz Nom,
Raltron RH100-20.000-18-2020-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.