Parallel - Fundamental Quartz Crystal, 32MHz Nom,
Raltron RH100-32.000-9-F-1010-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raltron RH100-32.000-9-F-1010-TR to view detailed technical specifications.
No datasheet is available for this part.