Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RALTRON
RTX-2520BD32-S-32.000-TR-NS1
Datasheet
Raltron
RTX-2520BD32-S-32.000-TR-NS1
Active
TCXO, CLIPPED SINE OUTPUT,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Temperature-Compensated (TCXO)
TCXO, CLIPPED SINE OUTPUT,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Nom
2.8
Supply Voltage-Min
2.52
Supply Voltage-Max
3.08
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account