Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raltron SMRN-18.000-B1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.55 |
| Mounting | Surface Mount |
| Resonance Frequency | 18MHz |
| Cage Code | 0VUE0 |
| ECCN | EAR99 |
Download the complete datasheet for Raltron SMRN-18.000-B1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.