Raltron TX257A-LZ-0.28-25.000-3-4-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raltron TX257A-LZ-0.28-25.000-3-4-TR to view detailed technical specifications.
No datasheet is available for this part.