The FM1808-70-S is a 28-pin industrial memory IC from Ramtron International. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a maximum supply current of 25μA and a maximum standby current of 0.02μA. It has a memory capacity of 32,000 words and an access time of 70ns. The FM1808-70-S is available in a SOP28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ramtron International FM1808-70-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ramtron International FM1808-70-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM1808-70-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.