Memory Circuit, PBGA48, 0.75 MM PITCH, GREEN, FBGA-48
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Pin Count | 48 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |