The FM24C04C-GTR is an 8-bit memory IC with 512 words of memory, operating over an industrial temperature range of -40°C to 85°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is a single function memory circuit with a supply voltage range of 4.5V to 5.5V. It is packaged in a 3.9mm wide, 4.9mm long SOP package.
Ramtron International FM24C04C-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.