The FM24C16-C is an 8Kb industrial-grade SRAM IC from Ramtron International. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a maximum supply current of 0.0003A and a maximum standby current of 0.00006A. It has a maximum access time of 3000ns and a memory capacity of 2048 words.
Ramtron International FM24C16-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM24C16-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.