8KX8 CMOS Memory Circuit, operating from 4.5V to 5.5V with a nominal supply voltage of 5V. This industrial temperature grade component features 8 terminals in a SOIC-8 package (R-PDSO-G8), measuring 3.9mm width and 4.9mm length. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum supply current is 0.0004A, and standby current is a low 0.00001A.
Ramtron International FM24C64B-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0004 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM24C64B-GTR to view detailed technical specifications.
No datasheet is available for this part.