Industrial temperature grade memory circuit, 512 words x 8 bits, CMOS technology. Features a 2.7V to 3.65V supply voltage range with a nominal 3.3V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dimensions of 4.9mm length and 3.9mm width. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum operating current is 0.0003A, and standby current is 0.000006A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.0003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |