Industrial temperature grade memory circuit, 2048 words x 8 bits, operating from 2.7V to 3.65V supply. Features 8 terminals in a SOIC-8 package with dimensions of 4.9mm length and 3.9mm width. Supports a maximum operating temperature of 85°C and a minimum of -40°C.
Ramtron International FM24CL16B-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM24CL16B-G to view detailed technical specifications.
No datasheet is available for this part.