8KX8 CMOS Memory Circuit, featuring 8192 words of storage. Operates with a supply voltage range of 2.7V to 3.65V, nominal 3.3V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in an 8-terminal SOIC-8 package (PDSO8) with dimensions of 4.9mm length and 3.9mm width. Maximum operating current is 0.0003A, with a standby current of 0.000006A.
Ramtron International FM24CL64B-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.0003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.