8KX8 CMOS Memory Circuit, operating from 2.7V to 3.65V with a nominal supply of 3.3V. This industrial temperature grade component features 8 terminals in a SOIC-8 (R-PDSO-G8) package, measuring 3.9mm width and 4.9mm length. Maximum operating temperature reaches 85°C, with a minimum of -40°C. It offers 8192 words of memory, with a maximum supply current of 0.0003A and a standby current of 0.000006A.
Ramtron International FM24CL64B-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.0003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.