128K x 8 CMOS Memory Circuit, operating from a 2V to 3.6V supply, with a nominal 3.3V. This industrial temperature grade component features a maximum operating temperature of 85°C and a minimum of -40°C. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with a width of 3.9mm and length of 4.9mm, it offers a maximum supply current of 1mA and a standby current of 0.15mA.
Checking distributor stock and pricing after the page loads.
Ramtron International FM24V10-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 0.001 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00015 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.