Industrial temperature grade memory circuit, 512 words by 8 bits, featuring CMOS technology. This SOIC-8 package (PDSO8, R-PDSO-G8) offers 8 terminals with a nominal supply voltage of 5V, operating between 4.5V and 5.5V. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum supply current is 4mA, and standby current is 10µA.
Ramtron International FM25040B-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM25040B-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.