8KX8 CMOS Memory Circuit featuring an 8-pin SOIC package (JEDEC R-PDSO-G8) with a 3.9mm width and 4.9mm length. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 5V, supporting a range of 4.5V to 5.5V. This single-function memory IC offers 8192 words of storage.
Checking distributor stock and pricing after the page loads.
Ramtron International FM25640B-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.