This 8-bit memory IC features 8192 words of storage, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Ramtron International FM25640B-GATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ramtron International FM25640B-GATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM25640B-GATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.