Automotive-grade 2048-word (2K x 8) CMOS memory circuit. Features a 5V nominal supply voltage (4.5V-5.5V range) and operates from -40°C to 125°C. This SOIC-8 package (3.9mm width, 4.9mm length) offers 8 terminals with dual terminal position. Maximum operating current is 4mA, with a standby current of 10nA.
Checking distributor stock and pricing after the page loads.
Ramtron International FM25C160B-GTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.