Industrial temperature grade memory circuit featuring 8192 words of memory. This 8-terminal, dual in-line package (DIP) component operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.65V. Maximum operating temperature is 85°C, with a minimum of -40°C. It offers a maximum supply current of 0.003A and a low standby current of 0.000006A.
Checking distributor stock and pricing after the page loads.
Ramtron International FM25CL64B-DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4 |
| Length | 4.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |