Industrial temperature grade memory circuit with 512 words of storage. Features 8 terminals in a 4mm x 4.5mm TDFN-8 package with 0.95mm pitch. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum supply current is 3mA, and standby current is 6µA.
Checking distributor stock and pricing after the page loads.
Ramtron International FM25L04B-DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4 |
| Length | 4.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.