Industrial temperature grade memory circuit with 512 words of storage. Features a 512x8 bit organization and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. This CMOS memory IC is housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) measuring 3.9mm width and 4.9mm length. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum supply current is 3mA, and standby current is 6µA.
Ramtron International FM25L04B-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000006 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.