Industrial temperature grade 32K x 8 CMOS memory circuit with a 28-terminal SOIC-28 package. Features a 3.3V nominal supply voltage, operating between 2V and 3.6V, with a maximum access time of 105ns. Maximum operating temperature is 85°C, with a minimum of -40°C. This memory IC offers a maximum supply current of 0.012A and a standby current of 0.00015A.
Checking distributor stock and pricing after the page loads.
Ramtron International FM28V020-SGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 0.012 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 105 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.