The FM3130-GTR is an 8-bit memory circuit with 64 words of storage, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and is packaged in an 8-pin R-PDSO-G8 package. The device has 8 terminals and is a single-function circuit.
Ramtron International FM3130-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.