RASPBERRY PI MODEL B - BOARD ONLY; Silicon Manufacturer: Broadcom; Core Architecture: ARM; Core Sub-Architecture:...
Raspberry PI RASPBRRY-PCBA technical specifications.
| Core Architecture | ARM |
| Frequency | 700MHz |
| Height | 1inch |
| Length | 4inch |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.