
This embedded compute module uses a Broadcom BCM2711 quad-core 64-bit ARM Cortex-A72 processor running at 1.5GHz. It provides 8GB of LPDDR4 memory and 16GB of onboard eMMC storage in a 55mm × 40mm form factor. The module supports Gigabit Ethernet, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals, along with dual HDMI video output up to 4Kp60 and multiple MIPI camera and display interfaces. This CM4008016 variant is a non-wireless version and operates from a 5V DC input over a standard operating temperature range of -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC0689 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0689 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU Architecture | 64-bit ARM Cortex-A72 |
| CPU Cores | 4count |
| Processor Frequency | 1.5GHz |
| Memory Size | 8GB |
| Memory Type | LPDDR4 |
| eMMC Storage | 16GB |
| Wireless Connectivity | No |
| Ethernet | Gigabit Ethernet PHY with IEEE1588 |
| USB Ports | 1count |
| USB Interface | USB 2.0 |
| PCIe Interface | Gen 2 x1 |
| GPIO | 28count |
| Width | 55mm |
| Height | 40mm |
| Input Voltage | 5V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Video Output | Dual HDMI up to 4Kp60 |
Download the complete datasheet for Raspberry Pi SC0689 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
