
This embedded compute module uses a Broadcom BCM2711 quad-core 64-bit ARM Cortex-A72 processor running at 1.5GHz and includes 1GB of LPDDR4 memory. This exact Lite variant has no onboard eMMC storage, adds dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN and Bluetooth 5.0 BLE, and is rated for an operating temperature range of -40°C to 85°C. The module provides Gigabit Ethernet PHY support, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals. It also supports dual HDMI up to 4Kp60 together with 2-lane and 4-lane MIPI DSI and CSI interfaces in a 55mm x 40mm module format.
Sign in to ask questions about the Raspberry Pi SC0691ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0691ET technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit |
| CPU frequency | 1.5GHz |
| Core count | 4cores |
| RAM | 1GB |
| Onboard eMMC | 0GB |
| Wireless LAN | IEEE 802.11b/g/n/ac 2.4GHz/5.0GHz |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| USB | 1 x USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28signals |
| Display output | 2 x HDMI 2.0 up to 4Kp60 |
| Camera/display interfaces | 2-lane and 4-lane MIPI CSI-2 and DSI |
| Dimensions | 55 x 40 x 4.7mm |
| Connector | 2 x 100-pin high-density connectors |
| Operating temperature min | -40°C |
| Operating temperature max | 85°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi SC0691ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.