This wirewound fixed inductor is a molded power component with a maximum DC current rating of 0.32A and a maximum DC resistance of 2.53 ohms. It has a tolerance of 10% and an operating temperature range of -55 to 125 degrees Celsius. The inductor measures 10.41mm in length and 7.87mm in height, with a product depth of 10.41mm.
Rayco Electronics, Mfg., 5T4767-027 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 750u|3000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.32|0.16A |
| Max DC Resistance | 2.53|10.12Ohm |
| Product Length | 10.41mm |
| Height | 7.87mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rayco Electronics, Mfg., 5T4767-027 to view detailed technical specifications.
No datasheet is available for this part.