Rayovac AL-C technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Lead Free | Lead Free |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.5V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Rayovac AL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
