This 3V lithium coin cell battery has a capacity of 50mAh and is designed for through hole mount applications. It is manufactured with lead-free materials and is compliant with RoHS regulations. The battery has a height of 2.5mm and an outside diameter of 12.5mm, with a weight of 800mg. It is non-rechargeable and has a voltage rating of 3V.
Rayovac BR1225T2-B technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Outside Diameter | 12.5mm |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 800mg |
| RoHS | Compliant |
No datasheet is available for this part.