This 3V lithium coin cell battery has a capacity of 50mAh and is lead free. It is non-rechargeable and RoHS compliant. The battery has a height of 2.5mm and an outside diameter of 12.5mm, with a weight of 800mg. It is suitable for use in external mount applications.
Rayovac BR1225T3H-B technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 800mg |
| RoHS | Compliant |
No datasheet is available for this part.