Lithium Monofluoride Battery Coin 3V 180mAh Primary
Checking distributor stock and pricing after the page loads.
| Capacity | 180mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| RoHS | Compliant |