Lithium Monofluoride Battery Coin 3V 300mAh Primary
Rayovac BR2335 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Height | 3.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rayovac BR2335 to view detailed technical specifications.
No datasheet is available for this part.