Lithium Monofluoride Battery Coin 3V 300mAh Primary Through Hole
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.3Ah |
| Chemistry | Lithium Carbon Monofluoride |
| Number of Cells | 1 |
| Average Service Life | 10Year(Min) |
| Maximum Self Discharge Rate | 0.3% Per Year |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IEC Designation | BR2335 |
| Product Weight | 3.4g |
| Pin Count | 4 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |