Rayovac BR2335SM-BA technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Rayovac BR2335SM-BA to view detailed technical specifications.
No datasheet is available for this part.