
Primary Battery,
Checking distributor stock and pricing after the page loads.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Height | 9.83mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 3.4g |
| RoHS | Compliant |
