This is a non-rechargeable primary lithium carbon monofluoride coin cell battery with a voltage of 3V and a capacity of 0.3Ah. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The battery has a 10-year average service life and a maximum self-discharge rate of 0.3% per year. It is a non-rechargeable, non-memorizing battery with a weight of 3.4 grams and a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.3Ah |
| Chemistry | Lithium Carbon Monofluoride |
| Number of Cells | 1 |
| Average Service Life | 10Year(Min) |
| Maximum Self Discharge Rate | 0.3% Per Year |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IEC Designation | BR2335 |
| Product Weight | 3.4g |
| Pin Count | 4 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |