Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39,
Raytheon Semiconductor JAN2N3498 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.