Power Supply Support Circuit, BIPolar, PDIP8, PLASTIC, DIP-8
Raytheon Semiconductor LM1851N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 26 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.