The LM301AN is a commercial-grade operational amplifier from Raytheon Semiconductor, featuring a maximum operating temperature range of 0 to 70°C. It has 8 terminals and a single function. The device operates within a supply voltage limit of 18V and has a maximum input offset voltage of 10mV. The LM301AN has a voltage gain of at least 15,000 and a maximum bias current of 0.25μA at 25°C. It is available in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |