Commercial temperature grade, single-function operational amplifier featuring a low input offset voltage of 150µV maximum. This bipolar, voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 5mA. Key performance specifications include a minimum voltage gain of 120,000, a nominal unity gain bandwidth of 800kHz, and a nominal slew rate of 0.3V/µs. The 8-terminal PDSO8 package (R-PDSO-G8) is designed for dual terminal positions and includes frequency compensation.
Raytheon Semiconductor OP-07CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.