The RM4136D is a 14-pin dual-in-line package (DIP) operational amplifier from Raytheon Semiconductor. It operates over a temperature range of -55°C to 125°C and has a minimum voltage gain of 50,000. The amplifier has a nominal supply voltage of 15V and a maximum supply current of 26.7mA. It features a slew rate of 1.5V/μs and a unity gain bandwidth of 3,000Hz. The device is compliant with military temperature grade specifications.
Raytheon Semiconductor RM4136D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 26.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.