Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Raytheon Semiconductor RV4145AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 26 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 24 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |