RCA 2N3879 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-213MA |
| Pin Count | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA 2N3879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.