The CA1458T operational amplifier is a dual device with a commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier is available in an 8-pin CAN8 package and has a nominal supply voltage of 15V. The input offset voltage is maximally 7.5mV and frequency compensation is implemented. The device is suitable for general-purpose applications.
RCA CA1458T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA1458T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.