The RCA CA224E is a dual operational amplifier with a temperature grade of industrial, suitable for applications requiring high reliability. It features a voltage-feedback architecture and frequency compensation. The device has a maximum input offset voltage of 9mV and is available in a 14-pin DIP package. The CA224E operates over a temperature range of -40°C to 85°C and is designed for use in a variety of applications, including audio and medical equipment.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |