This is a 14-pin dual comparator IC from RCA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 2mA. The IC is packaged in a PDIP-14 package and is suitable for use in a variety of applications. The comparator type is unspecified, but it has a maximum input offset voltage of 4000mV.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |